Ferrite Core I Core N49-Material 4400nH 25%
Checking distributor stock and pricing after the page loads.
| Type | I Core |
| Typical Inductance | 4400nH |
| Product Length | 31.75mm |
| Product Depth | 20.35mm |
| Height | 3.15mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |