Ferrite Core ELP Core N92-Material 6200nH 25%
TDK B66459G0000X192 technical specifications.
| Type | ELP Core |
| Typical Inductance | 6200nH |
| Product Length | 38.1mm |
| Product Depth | 25.4mm |
| Height | 8.25mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.