Ferrite Core I Core N97-Material 8400nH 25%
TDK B66459P0000X197 technical specifications.
| Type | I Core |
| Typical Inductance | 8400nH |
| Product Length | 38.1mm |
| Product Depth | 25.4mm |
| Height | 3.8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.