TDK B66483G0000X197 technical specifications.
| Inductance | 3200nH |
| Length | 20mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66483 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66483G0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.