Sign in to ask questions about the TDK B66501G0000X149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B66501G0000X149 technical specifications.
| Product Length (mm) | 32 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 5.1 |
| Type | ER Core |
| Typical Inductance | 3800nH |
| Application | General Application |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66501G0000X149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.