Ceramic BPF, 1472MHz, CERAMIC, SMD, 3 PIN
TDK B69813N1477B840 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 8 |
| Manufacturer Series | S3T3/5 |
| Height | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B69813N1477B840 to view detailed technical specifications.
No datasheet is available for this part.