Sign in to ask questions about the TDK B69813N1967F460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B69813N1967F460 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 4.3 |
| Length | 4.3 |
| Manufacturer Series | B69813N1967F460 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B69813N1967F460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.