Ceramic BPF, 3700MHz, CERAMIC, SMD, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.3 |
| Length | 8 |
| Manufacturer Series | S3B3/1/7 |
| Height | 3 |
| REACH | unknown |
| Military Spec | False |