Ceramic BPF, 1910MHz, CERAMIC, SMD, 3 PIN
TDK B69844N1917A740 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 7.3 |
| Length | 7.5 |
| Manufacturer Series | S4S3/7/3 |
| Height | 3.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.