
The TDK B72205S0131K101 is a metal oxide varistor with a varistor voltage of 205V. It has a maximum AC voltage rating of 130V and a maximum DC voltage rating of 170V. The device has a capacitance of 100pF and a clamping voltage of 340V. It can handle a maximum surge current of 400A and operates within a temperature range of -40C to 105C. The varistor is available in a through-hole package.
Sign in to ask questions about the TDK B72205S0131K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0131K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 3.6 |
| Product Height (mm) | 8.5 |
| Product Diameter (mm) | 7 |
| Product Weight (g) | 0.3 to 0.7 |
| Wire Form | Straight |
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 100pF |
| Clamping Voltage | 340V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72205S0131K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.