Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 33V varistor voltage (29.7V-36.3V tolerance) with 20VAC/26VDC rated voltage. Offers a 100A max surge current capability and 0.6J energy absorption. Operating temperature range from -40°C to 85°C. Through-hole mount with 5mm lead pitch and 5mm diameter. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK B72205S0200K111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0200K111 technical specifications.
| Capacitance | 980pF |
| Package/Case | Metal |
| Clamping Voltage | 65V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 0.6J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0200K111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.