
Radial SIDAC with 230V AC voltage rating and 300V DC rated voltage. Features a 360V varistor voltage (±10% tolerance), 595V clamping voltage, and 5A current rating. Designed for through-hole mounting with a 5mm lead pitch and radial package. Offers 7.2J energy absorption, 400A max surge current, and operates from -40°C to 105°C. RoHS compliant.
Sign in to ask questions about the TDK B72205S0231K311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0231K311 technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 7.2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0231K311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
