
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 250VAC/320VDC voltage rating, 390V varistor voltage, and 400A max surge current capability. Designed with a 5mm diameter and 5mm lead pitch for through-hole mounting. Offers 8.2J energy absorption and 65pF capacitance, operating from -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK B72205S0251K311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0251K311 technical specifications.
| Capacitance | 65pF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Current Rating | 5A |
| Diameter | 5mm |
| Energy | 8.2J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0251K311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
