Radial leaded metal oxide varistor (MOV) for circuit protection. Features 275V AC maximum voltage rating and 350V DC rated voltage. Offers 5A clamping current and 400A maximum surge current capability. With a 5mm diameter and 4.3mm depth, this through-hole mount component provides 8.6J energy absorption and a 430V varistor voltage. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the TDK B72205S0271K111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0271K111 technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Current Rating | 5A |
| Depth | 4.3mm |
| Diameter | 5mm |
| Energy | 8.6J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0271K111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.