
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275V AC maximum voltage rating and 350V DC rated voltage. Offers 430V varistor voltage with a 10% tolerance, clamping at 710V. Handles 5A clamping current and 400A maximum surge current, with 8.6J energy absorption. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the TDK B72205S0271K311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0271K311 technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Current Rating | 5A |
| Depth | 4.3mm |
| Diameter | 5mm |
| Energy | 8.6J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0271K311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
