
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features radial leads with a 5mm pitch, through-hole mounting, and a 5mm diameter. Offers a 30V AC maximum voltage rating and 38V DC rated voltage, with a clamping voltage of 93V. Handles 1A current rating and 1A clamping current, with a maximum surge current of 100A and 0.9J energy absorption. Operating temperature range from -40°C to 85°C.
TDK B72205S0300K111 technical specifications.
| Capacitance | 720pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Current Rating | 1A |
| Depth | 3.6mm |
| Diameter | 5mm |
| Energy | 0.9J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0300K111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
