The TDK B72205S0381K111 is a radial SIDAC with a varistor voltage of 620V, operating between 558V and 682V. It can withstand a maximum surge current of 400A and is designed for through hole mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the TDK B72205S0381K111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0381K111 technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0381K111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.