Radial varistor for through-hole mounting, featuring a 5mm diameter and 5mm lead pitch. Offers a 385V AC maximum voltage rating and 505V DC rated voltage, with a varistor voltage of 620V (558V to 682V tolerance). Handles a clamping current of 5A and a maximum surge current of 400A, with 13J energy absorption. Operating temperature range is -40°C to 85°C.
TDK B72205S0381K311 technical specifications.
| Capacitance | 45pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 1.025kV |
| Current Rating | 5A |
| Depth | 5.1mm |
| Diameter | 5mm |
| Energy | 13J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.017637oz |
| RoHS | Compliant |
No datasheet is available for this part.