
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features a 560V DC rated voltage and 420V AC voltage rating, with a varistor voltage of 680V (±10%). Offers 14 Joules of energy absorption and a 5A clamping current, with a maximum surge current of 400A. Operates within a temperature range of -40°C to 85°C, with a clamping voltage of 1.12kV. Capacitance is 35pF, and it has a 5mm diameter and 5.4mm depth.
TDK B72205S0421K101 technical specifications.
| Capacitance | 35pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 1.12kV |
| Depth | 5.4mm |
| Diameter | 5mm |
| Energy | 14J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.