
Through-hole mount, radial leaded metal oxide varistor (MOV) designed for circuit protection. Features a 5mm diameter, 5.4mm depth, and 5mm lead pitch. Offers a 420V AC maximum voltage rating and 560V DC rated voltage, with a 680V varistor voltage. Handles a 5A clamping current and 5A current rating, with a maximum surge current of 400A. Operating temperature range is -40°C to 85°C.
TDK B72205S0421K311 technical specifications.
| Capacitance | 40pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 1.12kV |
| Current Rating | 5A |
| Depth | 5.4mm |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0421K311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
