Var MOV 440VAC/585VDC 400A 715V Thru-Hole Radial Bulk
TDK B72205S0441K101 technical specifications.
| Capacitance | 32pF |
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 5mm |
| Height | 9mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIOV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.