Varistor, Leaded Varistors, Taping, Tape and Reel
TDK B72205S0750K111 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 200V |
| Depth | 3.4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 120V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.