
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V varistor voltage with a 10% tolerance, rated for 75VAC and 100VDC. Offers a maximum surge current of 400A and a clamping voltage of 200V. This component has a 5mm diameter, 5mm lead pitch, and 210pF capacitance, with an energy rating of 2.5J. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK B72205S0750K211 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Voltage | 200V |
| Current Rating | 1A |
| Diameter | 5mm |
| Energy | 2.5J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0750K211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
