
The TDK B72205S0950K211 is a SIDAC with a capacitance of 185pF and a clamping voltage of 250V. It has a current rating of 1A and a diameter of 5mm. The component is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 1500, packaged in tape and reel.
Sign in to ask questions about the TDK B72205S0950K211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S0950K211 technical specifications.
| Capacitance | 185pF |
| Package/Case | Radial |
| Clamping Voltage | 250V |
| Current Rating | 1A |
| Diameter | 5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S0950K211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
