The TDK B72205S111K101 is a SIDAC with a varistor voltage of 180V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a peak pulse current of 400A and has a DC rated voltage of 150V. It is available in a radial package with a body diameter of 7mm and a lead length of 30mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72205S111K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 7mm |
| Capacitance | 110pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Energy | 3.5J |
| Lead Length | 30mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 115V |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Peak Pulse Current | 400A |
| Series | Standard |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S111K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.