The TDK B72205S141K211 is a SIDAC with a varistor voltage of 220V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a radial package with a lead pitch of 5mm and a depth of 3.7mm, suitable for through-hole mounting. The SIDAC can withstand a maximum surge current of 400A and a maximum voltage rating of 180V DC and 140V AC.
TDK B72205S141K211 technical specifications.
| Capacitance | 95pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 360V |
| Depth | 3.7mm |
| Energy | 4.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.