The TDK B72205S170K111 is a 27V varistor with a 10% voltage tolerance and a clamping current of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a lead pitch of 5mm and a depth of 3.5mm. It is suitable for through hole mounting and is available in a tape and reel packaging format with 4500 units per package.
TDK B72205S170K111 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Depth | 3.5mm |
| Energy | 0.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.