The TDK B72205S170K211 is a 27V 10% varistor with a clamping current of 1A and an operating temperature range of -40°C to 85°C. It has a radial lead/base style and a 5mm lead pitch. The varistor is packaged in a radial package with a tape and reel packaging style and a quantity of 4500. It is a standard series varistor with a varistor voltage of 27V and a voltage tolerance of 10%.
TDK B72205S170K211 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 53V |
| Depth | 3.5mm |
| Energy | 0.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 27V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.