
Radial-leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 350V DC rated voltage and 275V AC voltage rating, with a varistor voltage of 430V (±10% tolerance). Offers 13.5J energy absorption, 5A current rating, and a maximum surge current of 800A. Operates within a -40°C to 85°C temperature range, with a 5mm lead pitch and 7mm diameter.
Sign in to ask questions about the TDK B72205S2271K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72205S2271K101 technical specifications.
| Capacitance | 50pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 13.5J |
| ESD Protection | No |
| Height | 8.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Weight | 0.017637oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72205S2271K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
