This 50pF SIDAC from TDK features a radial package and can withstand a maximum operating temperature of 85°C. It has a maximum voltage rating of 350V DC and 275V AC, with a clamping current of 5A. The component is available on tape and reel and is not radiation hardened.
TDK B72205S271K111 technical specifications.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 430V |
| RoHS | Compliant |
No datasheet is available for this part.