
The TDK B72205S301K311 is a SIDAC with a varistor voltage of 470V and a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 385V DC and 300V AC, and a clamping current of 5A. The device is packaged in a radial package with a quantity of 5000 units per package.
TDK B72205S301K311 technical specifications.
| Capacitance | 45pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Energy | 9.6J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Series | Standard |
| Varistor Voltage | 470V |
| RoHS | Compliant |
No datasheet is available for this part.