
The B72205S750K211 is a radial varistor from TDK with a capacitance of 210pF and a maximum operating temperature of 85°C. It has a clamping voltage of 200V and a maximum surge current of 400A. The varistor is designed for through hole mounting and has a voltage tolerance of 10%. It is rated for a maximum voltage of 100V and has a maximum AC voltage rating of 75V.
TDK B72205S750K211 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 200V |
| Depth | 3.4mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 120V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.