
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 27V varistor voltage with a 10% tolerance, rated for 17VAC and 22VDC. This component offers a maximum surge current of 250A and a clamping voltage of 53V, with an energy rating of 1.1J. It operates within a temperature range of -40°C to 105°C and has a capacitance of 1.9nF. The 7mm diameter disc is mounted through-hole with a 5mm lead pitch, supplied on tape and reel.
TDK B72207S0170K111 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 53V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Energy | 1.1J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Weight | 0.028219oz |
| RoHS | Compliant |
No datasheet is available for this part.
