
Through-hole mount, radial leaded metal oxide varistor (MOV) with a 7mm diameter and 5mm lead pitch. Features a 39V varistor voltage, 77V clamping voltage, and 2.5A clamping current. Offers a maximum surge current of 250A, with AC and DC voltage ratings of 25V and 31V respectively. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72207S0250K111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S0250K111 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Current Rating | 2.5A |
| Depth | 3.7mm |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0250K111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
