
The TDK B72207S0251K101 is a metal oxide transient voltage suppressor with a varistor voltage of 390V and a capacitance of 105pF. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 320V. The device can withstand a maximum surge current of 1200A and operates within a temperature range of -40°C to 105°C. It is available in a through-hole package with a diameter of 9mm and a height of 11mm.
TDK B72207S0251K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 9 |
| Product Weight (g) | 0.4 to 1.1 |
| Wire Form | Straight |
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 105pF |
| Clamping Voltage | 650V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72207S0251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.