
Radial leaded varistor for through-hole mounting, featuring a 7mm diameter and 4.4mm depth. Offers a 275V AC voltage rating and 350V DC rated voltage, with a varistor voltage of 430V (±10% tolerance). Handles a clamping current of 10A and a maximum surge current of 1.2kA, with a 21J energy rating. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 95pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 21J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.028219oz |
| RoHS | Compliant |
