Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R
TDK B72207S0271K311V87 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.