
Through-hole mount varistor with radial leads, featuring a 470V varistor voltage and 300V AC voltage rating. Offers a 10A current rating, 10A clamping current, and 1.2kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 775V clamping voltage and 23J energy absorption. The metal package has a 7mm diameter and 4.5mm depth, with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Current Rating | 10A |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.028219oz |
| RoHS | Compliant |
