
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 300VAC/385VDC maximum voltage rating, 470V varistor voltage with 10% tolerance, and a 1.2kA maximum surge current. Offers 23J energy absorption, 10A clamping current, and 775V clamping voltage. Through-hole mount with a 5mm lead pitch, 7mm diameter, and 4.5mm depth. Operates from -40°C to 85°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72207S0301K311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Current Rating | 10A |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 23J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0301K311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
