
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 56V varistor voltage with a 10% tolerance, rated for 35V AC and 45V DC. Offers 2.5J energy absorption, 2.5A clamping current, and a 110V clamping voltage. Operates across a -40°C to 85°C temperature range with a 7mm diameter and 3.9mm thickness.
TDK B72207S0350K101 technical specifications.
| Capacitance | 1.05nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Depth | 3.9mm |
| Diameter | 7mm |
| Energy | 2.5J |
| Lead Length | 30mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.9mm |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0350K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
