
Radial varistor for through-hole mounting, featuring a 56V varistor voltage with a 10% tolerance. This component offers a 35V AC voltage rating and 45V DC rated voltage, with a clamping voltage of 110V and clamping current of 2.5A. It handles a maximum surge current of 250A and has an energy rating of 2.5J. The radial package has a 7mm diameter and 5mm lead pitch, operating within a -40°C to 85°C temperature range.
TDK B72207S0350K211 technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Current Rating | 2.5A |
| Depth | 3.9mm |
| Diameter | 7mm |
| Energy | 2.5J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S0350K211 to view detailed technical specifications.
No datasheet is available for this part.
