
Radial varistor for through-hole mounting, featuring a 620V varistor voltage with a 10% tolerance. This component offers a 385V AC maximum voltage rating and a 505V DC rated voltage. It handles a 10A clamping current and 1.2kA maximum surge current, with a clamping voltage of 1.025kV. With a 5mm lead pitch and 7mm diameter, it operates from -40°C to 85°C and has an energy rating of 28J.
Checking distributor stock and pricing after the page loads.
| Capacitance | 85pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.025kV |
| Current Rating | 10A |
| Depth | 5.2mm |
| Diameter | 7mm |
| Energy | 28J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Weight | 0.028219oz |
| RoHS | Compliant |
