Varistor, Through Hole Mount,
TDK B72207S0441K311 technical specifications.
| Capacitance | 72pF |
| Package/Case | Radial |
| Clamping Voltage | 1.18kV |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 34J |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Compliant |
No datasheet is available for this part.