
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 75VAC/100VDC voltage rating, 120V varistor voltage (108V-132V tolerance), and 200V clamping voltage. Handles 1.2kA max surge current and 2.5A current rating with 5.9J energy absorption. Capacitance is 430pF, lead pitch is 5mm, and diameter is 7mm. Through-hole mounting with radial termination, operating from -40°C to 105°C. Lead-free and RoHS compliant.
TDK B72207S0750K211 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Voltage | 200V |
| Current Rating | 2.5A |
| Diameter | 7mm |
| Energy | 5.9J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.028219oz |
| RoHS | Compliant |
No datasheet is available for this part.