
Radial leaded SIDAC, featuring a 170V DC rated voltage and 130V AC voltage rating. This metal oxide varistor offers a 205V varistor voltage with a 10% tolerance, a clamping voltage of 340V, and a clamping current of 10A. It handles a maximum surge current of 1.2kA and possesses an energy rating of 9.5J. Operating within a temperature range of -40°C to 85°C, this lead-free component is housed in a metal package with a 5mm lead pitch and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72207S131K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 340V |
| Current Rating | 1.2kA |
| Depth | 3.6mm |
| Energy | 9.5J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S131K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.