
Radial SIDAC with 14V AC / 18V DC maximum voltage rating. Features 22V varistor voltage, 43V clamping voltage, and 250A maximum surge current. This through-hole component offers 2.3nF capacitance and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the TDK B72207S140K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S140K101 technical specifications.
| Capacitance | 2.3nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Depth | 3.5mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Supply Voltage | 14V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Varistor Voltage | 22V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S140K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
