The B72207S170K201 is a 27V varistor from TDK with an energy rating of 1.1J and a maximum surge current of 250A. It is designed for through hole mounting and is available in bulk packaging with a quantity of 1000 units per package. The varistor voltage is specified at 27V, with a minimum of 24.3V and a maximum of 29.7V.
TDK B72207S170K201 technical specifications.
| Energy | 1.1J |
| Max Surge Current | 250A |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.