Radial leaded, through-hole mount metal oxide varistor (MOV) with a 225V DC rated voltage and 175V AC voltage rating. Features a 270V varistor voltage, 17 Joules energy rating, and 10A clamping current. Offers a maximum surge current of 1.75kA and a clamping voltage of 297V. Operates within a -40°C to 85°C temperature range, with a 2mm lead pitch and 7mm diameter.
Sign in to ask questions about the TDK B72207S2171K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S2171K101 technical specifications.
| Capacitance | 150pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Contact Plating | Tin |
| Diameter | 7mm |
| Energy | 17J |
| ESD Protection | No |
| Height | 2mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.028219oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2171K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.