
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 350V DC rated voltage, 275V AC rated voltage, and 430V varistor voltage. Offers 27.5J energy absorption, 10A clamping current, and 1.75kA maximum surge current. Includes 5mm lead pitch, 7mm diameter, and 4.6mm depth with tin contact plating. Operating temperature range from -40°C to 85°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72207S2271K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72207S2271K101 technical specifications.
| Capacitance | 95pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 27.5J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75kA |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2271K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
