
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 385V DC rated voltage and 300V AC rated voltage, with a varistor voltage of 470V (±10% tolerance). Offers a 10A current rating and 1.75kA max surge current, with a 30J energy rating. Operates across a -40°C to 85°C temperature range, with a 775V clamping voltage and 90pF capacitance. Through-hole mount design with tin-plated radial leads.
TDK B72207S2301K101 technical specifications.
| Capacitance | 90pF |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 4.7mm |
| Diameter | 7mm |
| Energy | 30J |
| ESD Protection | No |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72207S2301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.